Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LE9622RQCT

IC TELECOM INTERFACE 53QFN / Telecom IC Subscriber Line Interface Concept (SLIC) 53-QFN (7x7)

$ 8.75
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9622RQCT.

Future Electronics

Datasheet88 pages3 years ago

Inventory History

3 month trend:
-77.65%

Alternate Parts

Price @ 1000
$ 8.75
$ 3.045
Stock
1,256,332
4,672,609
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
53
53
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip LE9622RQCT provided by its distributors.

IC TELECOM INTERFACE 53QFN / Telecom IC Subscriber Line Interface Concept (SLIC) 53-QFN (7x7)
Subscriber Line Interface Circuit (SLIC) 2-Channel 120V Shared Battery 45mA T/R
2CH 120V ABS miSLIC PCM, 53QFN, T&R
Line Drivers, Broadband Gateway, 120V, VQFN-53, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.