Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LE9622RQC

Subscriber Line Interface Circuit (SLIC) 2-Channel 120V Shared Battery 45mA Tray

$ 3.045
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9622RQC.

Future Electronics

Datasheet88 pages8 years ago

Inventory History

3 month trend:
+462%

Alternate Parts

Price @ 1000
$ 3.045
$ 8.75
Stock
4,672,602
1,265,323
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
53
53
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore, United States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LE9622RQC provided by its distributors.

Subscriber Line Interface Circuit (SLIC) 2-Channel 120V Shared Battery 45mA Tray
2 Ch 120 V ABS miSLIC PCM Telecom Interface ICs - QFN-53
ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 7mm 3.3V
2CH 120V ABS miSLIC PCM, 53QFN
Line Drivers, Broadband Gateway, 120V, VQFN-53, RoHS
Microchip SCT
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.