Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LE9540DUQC

ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 6mm 3.3V

$ 8.49
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9540DUQC.

Augswan

Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip LE9540DUQC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.49
$ 8.71
$ 8.71
Stock
756,255
441,150
441,150
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
40
40
40
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.13 V
-
-
Max Supply Voltage
3.47 V
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip LE9540DUQC provided by its distributors.

ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 6mm 3.3V
2Ch Univ Slic, 145V, Qfn40 40 Vqfn 6X6X1; |Microchip Technology LE9540DUQC
Line Drivers, Broadband Gateway, 145V, VQFN-40, RoHS
Microchip SCT
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.