Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LE79271MQC

Line Drivers, Acccess Networks, 150V, VQFN-28, RoHS
$ 10.68
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE79271MQC.

Electro Sonic

Datasheet23 pages23 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.68
$ 10.91
$ 10.91
Stock
215,355
255,363
255,363
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
2-Wire
2-Wire
2-Wire
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LE79271MQC provided by its distributors.

Line Drivers, Acccess Networks, 150V, VQFN-28, RoHS
Microchip SCT
1Ch Ng Slic, Qfn28 4X5 28 Vqfn 4X5X1Mm Tray Rohs Compliant: Yes |Microchip Technology LE79271MQC
IC TELECOM INTERFACE 28QFN
1CH NG SLIC, QFN28 4X5
IC SLIC 1CH NGCC 28QFN 4X5
WIRED COMMUNICATIONS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.