Microchip LAN9500AI-ABZJ-TR

Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V T/R 56-Pin VQFN EP
$ 6.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9500AI-ABZJ-TR.

Augswan

Datasheet214 pages9 years ago

Microchip

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+12.41%

CAD Models

Download Microchip LAN9500AI-ABZJ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.476
$ 5.06
Stock
570,551
190,272
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
56
56
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.3 V

Supply Chain

Projected EOL Date2039-03-03
Country of AssemblySingapore, Taiwan
Country of FabricationSingapore
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Related Parts

MicrochipLAN9500A-ABZJ
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN9500I-ABZJ
USB 2.0 to 10/100 Ethernet Controller Promiscuous mode | IC USB 2.0-10/100 ETH CRTL 56QFN
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V T/R 56-Pin VQFN EP
NXP SemiconductorsMCF52210CEP66
MCU 32-bit MCF5221x ColdFire RISC 64KB Flash 3.3V 64-Pin QFN Tray
NXP SemiconductorsMCF52211CEP66
MCU 32-bit MCF5221x ColdFire RISC 128KB Flash 3.3V Automotive 64-Pin QFN Tray
Analog Devices73S1215F-44IM/F
IC MCU 8BIT 64KB FLASH 44QFN / 80515 series Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 44-QFN (7x7)

Descriptions

Descriptions of Microchip LAN9500AI-ABZJ-TR provided by its distributors.

Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V T/R 56-Pin VQFN EP
Hi-speed Usb 2.0 to 10/100 Ethernet Ctrl 56 VQFN 8X8X0.9MM T/r Rohs Compliant: Yes
Ethernet PHY ICs; LAN9500AI-ABZJ-TR; MICROCHIP TECHNOLOGY; 100 Mbps; 56; 3 V; 3.6 V
TEXAS INSTRUMENTS DRV8833CPWPR MOTOR DRIVER, H-BRIDGE, 1A, HTSSOP-16
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 56-Pin VQFN EP T/R / IC USB 2.0-10/100 ETH CRTL 56QFN
1 3V 3.6V 480Mbps QFN SMD mount,glue mount 8mm*8mm*850μm
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-56, RoHS
Microchip SCT
Hi-Speed USB 2.0 to 10/100 Ethernet Controller
Serial I/O Controller, 4 Channel(s), 60MBps, CMOS
QFN-56-EP(8x8) Ethernet ICs ROHS
IC USB 2.0-10/100 ETH CRTL 56QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.