Microchip LAN9500I-ABZJ

USB 2.0 to 10/100 Ethernet Controller Promiscuous mode | IC USB 2.0-10/100 ETH CRTL 56QFN
$ 8.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9500I-ABZJ.

Microchip

Datasheet213 pages5 years ago
Datasheet5 pages24 years ago

Augswan

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip LAN9500I-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.18
$ 6.54
Stock
143,881
120,369
Authorized Distributors
3
3
Number of Ports
2
-
Case/Package
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
56
56
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
0 V
0 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2025-10-25
Country of AssemblySingapore, Taiwan
Country of FabricationN/A
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 23 hours ago)

Related Parts

High Speed USB 2.0 to 10/100 Ethernet Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN9500A-ABZJ
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V T/R 56-Pin VQFN EP
NXP SemiconductorsMCF52210CEP66
MCU 32-bit MCF5221x ColdFire RISC 64KB Flash 3.3V 64-Pin QFN Tray
NXP SemiconductorsMCF52211CEP66
MCU 32-bit MCF5221x ColdFire RISC 128KB Flash 3.3V Automotive 64-Pin QFN Tray

Descriptions

Descriptions of Microchip LAN9500I-ABZJ provided by its distributors.

USB 2.0 to 10/100 Ethernet Controller Promiscuous mode | IC USB 2.0-10/100 ETH CRTL 56QFN
Ethernet Controller, 480 Mbps, Ieee 802.3, Ieee 802.3U, 3 V, 3.6 V, Qfn, 56 Rohs Compliant: Yes
CONTROLLER, ENET, 10/100, USB2.0, 56QFN; Data Rate: 480Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 56Pins; IC Interface Type: MII;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.