Microchip LAN9500-ABZJ

LAN9500 Series Single Chip USB 2.0 to 10/100 Ethernet Controller - VQFN-56
$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9500-ABZJ.

Microchip

Datasheet213 pages5 years ago
Datasheet5 pages24 years ago

Augswan

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip LAN9500-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.54
$ 8.18
Stock
121,087
147,813
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
56
56
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
1
1
Number of Ports
-
2
Min Supply Voltage
0 V
0 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2025-10-25
Country of AssemblySingapore, Taiwan
Country of FabricationN/A
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

High Speed USB 2.0 to 10/100 Ethernet Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN7500-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray
MicrochipLAN9500A-ABZJ
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
NXP SemiconductorsMKL27Z256VFT4
MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
NXP SemiconductorsMKL25Z128VFT4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL26Z64VFT4
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip LAN9500-ABZJ provided by its distributors.

LAN9500 Series Single Chip USB 2.0 to 10/100 Ethernet Controller - VQFN-56
Hi-Speed USB 2.0 to 10/100 Ethernet Controller
LAN9500-ABZJ, ETHERNET CONTROLLER 10/100 MBITS/S MII, USB,3.3V,56-PIN QFN
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-56, RoHS
Microchip SCT
USB TO ETHERNET CONTROLLER, 100MBPS, QFN-56
Serial I/O Controller, 4 Channel(s), 60MBps, CMOS, QCC56

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9500ABZJ