Microchip LAN7500-ABZJ

$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7500-ABZJ.

LKR

Datasheet56 pages10 years ago

SHENGYU ELECTRONICS

element14 APAC

Microchip SCT

Inventory History

3 month trend:
+8.01%

CAD Models

Download Microchip LAN7500-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.47
$ 6.62
$ 6.62
Stock
289,950
259,299
259,299
Authorized Distributors
6
6
6
Number of Ports
1
1
1
Case/Package
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
56
56
56
Data Rate
480 Mbps
480 mbps
480 mbps
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-01-26
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

High Speed USB 2.0 to 10/100 Ethernet Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN9500A-ABZJ
Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP
MicrochipLAN7500I-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray

Descriptions

Descriptions of Microchip LAN7500-ABZJ provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray
Hi-Speed USB 2.0 to 10/100/1000 Ethernet Controller
MICROCHIP LAN7500-ABZJ, ETHERNET CONTROLLER, 1000MBIT/S, USB, 3.3 V, 56-PIN QFN
Ethernet Controller, USB Ethernet Controller, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 3 V, 3.6 V
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-56, RoHS
Microchip SCT
Serial I/O Controller, 4 Channel(s), 125MBps, CMOS, PQCC56
USB Interface Integrated Circuits; MICROCHIP; LAN7500-ABZJ; Ethernet, USB; 1 mm; 1.14 V - 3.6 V; 56
IC USB-10/100/1K ETH CTRL 56QFN
Microchip LAN7500-ABZJ イーサネットコントローラ
FIXED IND 12UH 4.2A 27 MOHM SMD
IC, USB-10/100/1K ENET LAN CNTRL, 56VQFN; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 56Pins; IC Interfa

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7500-ABZJ.
  • LAN7500ABZJ