Microchip LAN9355I/PT

3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII
$ 8.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9355I/PT.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+529%

CAD Models

Download Microchip LAN9355I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.039
$ 7.93
$ 7.93
Stock
93,041
52,672
52,672
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Data Rate
200 Mbps
200 Mbps
200 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-07-15
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN9353I/PT
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 1.2 V, 3.3 V, TQFP, 64 Pins
MicrochipLAN9353TI/PT
3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
MicrochipLAN9353/PT
3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
IC MCU H8/300H 16Bit 1 Core FLASH 52kB (52k x 8) 10MHz 80-QFP Tray
MCU 16-bit H8/300HCISC 52KB Flash 2.5V/3.3V 80-Pin TQFP

Descriptions

Descriptions of Microchip LAN9355I/PT provided by its distributors.

3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII
IC ETHERNET SWITCH 3PORT 80TQFP / Ethernet Switch 10/100 Base-T/TX PHY I²C Interface 80-TQFP-EP (12x12)
3 1.8V 3.3V 10Mbps,100Mbps,200Mbps TQFP-EP-80 SMD mount 12mm*12mm*1.05mm
Ethernet Switch 3-Port 200Mbps 80-Pin TQFP-EP Tray
Ethernet Switches, 100Mbps, 3.3V, TQFP-80, RoHS
Microchip SCT
Enet Switch, 200Mbps, Tqfp80; |Microchip Technology LAN9355I/PT
IC ETHERNET SWITCH 3PORT 80TQFP
ENET SWITCH, 200MBPS, TQFP80; Data Rate: 200Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.3V; Controller IC Case Style: TQFP; No. of Pins: 80Pins; IC Interface Type: MII, RMII, Tu

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9355IPT