Microchip LAN9353I/PT

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 1.2 V, 3.3 V, TQFP, 64 Pins
$ 7.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9353I/PT.

Upverter

Datasheet523 pages11 years ago

Microchip

Inventory History

3 month trend:
+2.11%

CAD Models

Download Microchip LAN9353I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.069
$ 6.87
$ 6.87
Stock
123,471
108,269
108,269
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Data Rate
200 Mbps
200 Mbps
200 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-07-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN9353TI/PT
3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
MicrochipLAN9353/PT
3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
Microchip PIC16FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip LAN9353I/PT provided by its distributors.

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 1.2 V, 3.3 V, TQFP, 64 Pins
3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
ENET SWITCH, 200MBPS, TQFP64; Data Rate: 200Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.3V; Controller IC Case Style: TQFP; No. of Pins: 64Pins; IC Interface Type: MII, RMII, Tu

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9353-I/PT
  • LAN9353-IPT
  • LAN9353I/PT.
  • LAN9353IPT