Microchip LAN9353/PT

3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
$ 7.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9353/PT.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip LAN9353/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.217
$ 7.069
$ 7.069
Stock
81,700
112,145
112,145
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Data Rate
200 Mbps
200 Mbps
200 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-07-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN9353TI/PT
3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
MicrochipLAN9353I/PT
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 1.2 V, 3.3 V, TQFP, 64 Pins
Microchip PIC16FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip LAN9353/PT provided by its distributors.

3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII
3-Port 10/100 Managed Ethernet Switch Wi; |Microchip Technology LAN9353/PT
IC ETHERNET SWITCH 3PORT 64TQFP / Ethernet Switch 10/100 Base-T/TX PHY I²C Interface 64-TQFP-EP (10x10)
Ethernet Switch 3-Port 200Mbps 64-Pin TQFP-EP Tray
Ethernet Switches, 100Mbps, 3.3V, TQFP-64, RoHS
Microchip SCT
IC ETHERNET SWITCH 3PORT 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9353PT