Microchip LAN9252I/PT

LAN9252 Series 1.8 to 3.3 V 2/3-Port EtherCAT® Slave Controller - TQFP-64EP
$ 9.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9252I/PT.

Augswan

Datasheet0 pages0 years ago

Microchip

Inventory History

3 month trend:
+5.57%

CAD Models

Download Microchip LAN9252I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.35
$ 8.488
$ 8.488
Stock
241,320
144,663
144,663
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
TQFP
TQFP
TQFP
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-04-10
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip LAN9252I/PT provided by its distributors.

LAN9252 Series 1.8 to 3.3 V 2/3-Port EtherCAT® Slave Controller - TQFP-64EP
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP Tray
2/3-Port EtherCAT Slave Controller with Integrated Ethernet PHYs
Ethernet Controller, 100Mbps, Tqfp-Ep-64; |Microchip Technology LAN9252I/PT
Microchip Ethernet controller, 64Pin, TQFPencapsulation
LAN Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP64
SPI TQFP-64(10x10) Ethernet ICs ROHS
Ethernet ICs 10/100 EtherCAT Slave Controller
IC ETHERCAT CTLR 10/100 64TQFP
IC REG BUCK ADJ/3.3V 3.5A 20SO
ETHERNET CONTROLLER, 100MBPS, TQFP-EP-64; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Controller IC Case Style: TQFP-EP; No. of Pins: 64Pins; IC Interface Type: S

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9252-I/PT
  • LAN9252-IPT
  • LAN9252I/PT???
  • LAN9252IPT