Microchip LAN9252/PT

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP Tray - Trays
$ 8.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9252/PT.

Augswan

Datasheet0 pages0 years ago

Microchip

Inventory History

3 month trend:
-3.07%

CAD Models

Download Microchip LAN9252/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.488
$ 9.35
$ 9.35
Stock
135,530
194,242
194,242
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
TQFP
TQFP
TQFP
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2039-04-10
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray
Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip LAN9252/PT provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP Tray - Trays
LAN9218I Series 3.3 V S2/3-Port EtherCAT Slave Controller - LQFP-64
2/3-Port EtherCAT Slave Controller with Integrated Ethernet PHYs
Microchip Ethernet controller, 64Pin, TQFP-EPencapsulation
Enet Ctrl, 100Mbps, 0 To 70Deg C; |Microchip Technology LAN9252/PT
Ethernet Controllers 1.8V ~ 3.3V 10/100 Base-FX/T/TX PHY I2C JTAG MII SMI SPI/SQI TQFP-64_10x10x05P Ethernet ICs ROHS
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
IC ETHERCAT CTLR 10/100 64TQFP
ENET CTRL, 100MBPS, 0 TO 70DEG C; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 1.62V; Supply Voltage Max: 3.6V; Controller IC Case Style: TQFP-EP; No. of Pins: 64Pins; IC Interface Type: MII,

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9252 PT
  • LAN9252-/PT
  • LAN9252PT