Microchip LAN9252I/ML

Ethernet Controller, Ethernet Transceiver, IEEE 802.3, IEEE 802.3u, 3.3 V, QFN, 64 Pins
$ 8.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9252I/ML.

Augswan

Datasheet0 pages0 years ago

Microchip

Inventory History

3 month trend:
-6.44%

CAD Models

Download Microchip LAN9252I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.488
$ 7.72
$ 7.72
Stock
628,414
100,951
100,951
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
QFN
QFN
QFN
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
64
64
64
Data Rate
10 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
1.8 V
1.14 V
1.14 V
Max Supply Voltage
3.3 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-04-10
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit/16-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP Tray
MCU 16-bit dsPIC RISC 280KB Flash 3.3V 64-Pin QFN EP Tube Automotive AEC-Q100
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP - Trays

Descriptions

Descriptions of Microchip LAN9252I/ML provided by its distributors.

Ethernet Controller, Ethernet Transceiver, IEEE 802.3, IEEE 802.3u, 3.3 V, QFN, 64 Pins
LAN9252 Series 3.3 V Surface Mount 2/3-Port EtherCAT® Slave Controller - QFN-64
ETHERNET CONTROLLER, 100MBPS, QFN-64; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Controller IC Case Style: QFN; No. of Pins: 64Pins; IC Interface Type: SPI; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9252-I/ML
  • LAN9252I/ML.
  • LAN9252IML