Microchip LAN9252/ML

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin QFN Tray - Trays
$ 7.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9252/ML.

Augswan

Datasheet0 pages0 years ago

Microchip

Inventory History

3 month trend:
-3.64%

CAD Models

Download Microchip LAN9252/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.72
$ 8.488
$ 8.488
Stock
97,612
598,211
598,211
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
QFN
QFN
QFN
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
1.14 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-04-10
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipATMEGA328P-MU
Microchip ATmega328PSeries microcontroller, AVRkernel, 32needle, VQFNencapsulation
MicrochipUSB2514B-AEZC
USB251xB Series 3.6 V Surface Mount USB 2.0 Hi-Speed Hub Controller - QFN-36
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip LAN9252/ML provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin QFN Tray - Trays
2/3-Port EtherCAT Slave Controller with Integrated Ethernet PHYs
2 1.8V 3.3V 10Mbps,100Mbps QFN-64 SMD mount 9mm*9mm*900μm
SPI QFN-64-EP(9x9) Ethernet ICs ROHS
Ethernet ICs 10/100 EtherCAT Slave Controller
LAN Controller, 4 Channel(s), 12.5MBps, CMOS
ENET CTRL, 100MBPS, 0 TO 70DEG C;
ENET CTRL, 100MBPS, 0 TO 70DEG C; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 1.62V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 64Pins; IC Interface Type: MII, RMII

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9252 ML
  • LAN9252-ML
  • LAN9252ML