Microchip LAN9250/PT

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP-EP Tray - Trays
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9250/PT.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-8.64%

CAD Models

Download Microchip LAN9250/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.16
$ 7.618
$ 7.618
Stock
75,692
85,183
85,183
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
TQFP
TQFP
TQFP
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
64
64
64
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-07-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipATMEGA16-16AU
MCU, 8-Bit 16KB Flash 16MHz 5V TQFP-44 | Microchip Technology Inc. ATMEGA16-16AU
IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray
MicrochipATMEGA48-20AU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 4 kB Flash, 32-Pin TQFP

Descriptions

Descriptions of Microchip LAN9250/PT provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP-EP Tray - Trays
10/100 Industrial Ethernet Controller &; |Microchip Technology LAN9250/PT
1 1.8V 3.3V 10Mbps 100Mbps TQFP-64 SMD 10mm × 10mm × 1mm
Ethernet Controller, 3.3V, 100Mbps, TQFP-64, RoHS
Microchip SCT
IC ETHERNET CONTROLLER 64TQFP / Ethernet Controller 10/100 Base-T/TX PHY I²C, SPI Interface 64-TQFP-EP (10x10)
10/100 Industrial Ethernet Controller & PHY
LAN Controller, 12.5MBps, CMOS, PQFP64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9250PT