Microchip LAN8741A-EN-TR

Small Form Factor MII/RMII 10/100 Energy Efficient Ethernet Transceiver
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8741A-EN-TR.

Microchip

Datasheet106 pages11 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.37%

CAD Models

Download Microchip LAN8741A-EN-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.284
$ 1.284
Stock
151,275
170,292
170,292
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.8 V
1.62 V
1.62 V
Max Supply Voltage
3.3 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-04-26
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology
Small Form Factor MII/RMII 10/100 Energy Efficient Ethernet Transceiver
LAN8742A Series 3.3 V Small Footprint RMII 10/100 Ethernet Transceiver - VQFN-24
Analog Devices78Q2123/F
MICROPHY 10/100BASE-TX TRANSCEIVER Ethernet Transceiver, 1-Trnsvr
Analog Devices78Q2123R/F
FAST ETHERNET TRANSCEIVER LF QFN 32PIN
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN

Descriptions

Descriptions of Microchip LAN8741A-EN-TR provided by its distributors.

Small Form Factor MII/RMII 10/100 Energy Efficient Ethernet Transceiver
e3 LAN8741A Tape & Reel (TR) Ethernet interface driver 1.2V 5mm 100Mbps 0C~70C
Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.