Microchip LAN8720AI-CP-TR-ABC

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
$ 1.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8720AI-CP-TR-ABC.

Microchip

Datasheet78 pages10 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+371%

CAD Models

Download Microchip LAN8720AI-CP-TR-ABC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.254
$ 1.021
$ 1.021
Stock
1,044,124
411,425
411,425
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.08 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-02-06
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
MicrochipLAN8742A-CZ
Single Chip Ethernet Physical Layer Transceiver, 3 V to 3.6 V, 24 Pins, VQFN-EP
Tansceiver, small footprint RMII 10/100 ethernet, HP auto-MDIX, 24-pin QFN

Descriptions

Descriptions of Microchip LAN8720AI-CP-TR-ABC provided by its distributors.

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Ethernet PHY ICs; LAN8720AI-CP-TR-ABC; MICROCHIP TECHNOLOGY; 100 Mbps; 1 mm; 85 °C; 3.6 V
Ethernet PHY, 100Mbps, -40 to 85°C, QFN-24, RoHS
Microchip SCT
e3 LAN8720A Tape & Reel (TR) RMII interface receiver 1.2V 21mA 928.191737mg 100Mbps
Ethernet PHY 10/100 Mbps, 100Mbps, 1.32V, IEEE 802.3; IEEE 802.3u; TS 16949, Hi-Z, LOCAL WAKE-UP
PHY 2-CH 10Mbps/100Mbps 1.2V/1.8V/2.5V/3.3V 24-Pin QFN EP T/R
1 1.6V 3.6V 10Mbps,100Mbps SQFN-24 SMD mount 4mm*4mm*850μm
QFN-24-EP(4x4) Ethernet ICs ROHS
Ethernet Transceiver, 1-Trnsvr
IC TRANSCEIVER FULL 2/2 24SQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8720-AI-CP-TR-ABC
  • LAN8720AI-CP-TR-ABC.