Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN7850T/8JX

Ethernet Controllers 1.8V 3.3V USB 2.0 USB QFN-56(8x8) Ethernet ICs ROHS
$ 18.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7850T/8JX.

Microchip

Datasheet0 pages0 years ago

Augswan

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.83%

CAD Models

Download Microchip LAN7850T/8JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.79
$ 7.763
$ 7.763
Stock
1,180,930
183,414
183,414
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
56
56
56
Data Rate
-
1 Gbps
1 Gbps
Min Supply Voltage
-
1.1 V
1.1 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-10-28
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-10-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LAN7850T/8JX provided by its distributors.

Ethernet Controllers 1.8V 3.3V USB 2.0 USB QFN-56(8x8) Ethernet ICs ROHS
LAN7850 Tape & Reel (TR) S-PQCC-N56 2017 interface controller 1.8V 3.3V 8mm 60mA 60MBps
Usb2.0/Hsic To 10/100/1000 Ethernet Brid; |Microchip Technology LAN7850T/8JX
Ethernet CTLR Single Chip 1000Mbps 3.3V 56-Pin SQFN EP T/R
1 1.8V 3.3V 100Mbps QFN SMD mount 8mm(Length)*8mm(width)
IC ETHERNET CONTROLLER 56SQFN / Ethernet Bridge, USB to Ethernet USB 2.0 USB Interface 56-SQFN (8x8)
Cap Ceramic 10pF 50V C0G 5% SMD 0805 125C Cardboard T/R
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-56, RoHS
Microchip SCT
Microchip LAN7850T/8JX USB控制器芯片
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7850T 8JX
  • LAN7850T-8JX
  • LAN7850T8JX