Microchip LAN7850-I/8JX

USB 2.0 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 56-Pin SQFN Tray
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7850-I/8JX.

Augswan

Datasheet273 pages7 years ago

Upverter

Electro Sonic

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.12%

CAD Models

Download Microchip LAN7850-I/8JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.76
$ 6.21
$ 6.21
Stock
136,736
96,660
96,660
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
56
56
56
Data Rate
1 Gbps
1 Gbps
1 Gbps
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-10-28
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-10-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LAN7850-I/8JX provided by its distributors.

USB 2.0 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 56-Pin SQFN Tray
Ethernet CTLR Single Chip 1000Mbps 3.3V Automotive 56-Pin SQFN EP Tray
Interface Bridge, Usb-To-Ethernet, Sqfn; |Microchip Technology LAN7850-I/8JX
LAN7850 Tray S-PQCC-N56 2017 interface controller 1.8V 3.3V 8mm 183mA 60MBps
IC ETHERNET CTLR USB 56SQFN / Ethernet Bridge, USB to Ethernet USB 2.0 USB Interface 56-SQFN (8x8)
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-56, RoHS
Microchip SCT
1.8V/3.3V 1Gbps VQFN SMD 8mm × 8mm × 900μm
USB QFN-56-EP(8x8) Ethernet ICs ROHS
LAN Controller, 1 Channel(s), 125MBps, CMOS, PQCC56
USB2.0/HSIC to 10/100/1000 Ethernet Bridge
CONN GUIDE MODULE RT ANG M3X0.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7850-I 8JX
  • LAN7850-I-8JX
  • LAN7850-I8JX
  • LAN7850I/8JX
  • LAN7850I8JX