Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN7431-V/YXX

Ethernet Controller Single Chip 10/100/1000Mbps 3.3V 72-Pin SQFN Tray
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7431-V/YXX.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-34.34%

CAD Models

Download Microchip LAN7431-V/YXX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.85
$ 6.887
$ 6.887
Stock
144,273
125,803
125,803
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
72
72
72
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.12 V
1.12 V
1.12 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Descriptions

Descriptions of Microchip LAN7431-V/YXX provided by its distributors.

Ethernet Controller Single Chip 10/100/1000Mbps 3.3V 72-Pin SQFN Tray
Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 72-Pin VQFN EP Tray Automotive AEC-Q100
Low Power PCIe to Gigabit Ethernet Controller with Integrated Ethernet
Pcie 3.1 2.5Gt/S To Rgmii Ethernet Bridge. Extended Temp. 72 Vqfn 10X10X0.9Mm Tray Rohs Compliant: Yes |Microchip Technology LAN7431-V/YXX
Tray S-XQCC-N72 GPIO ALSO HAVING NETWORK PROTOCOLS IEEE 802.3AZ; IEEE 802.1Q; IEEE 802.3X interface controller 1.8V 2.5V 3.3V 10mm 256MBps 0C~70C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7431-VYXX
  • LAN7431V/YXX
  • LAN7431VYXX