Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN7431-I/YXX

PCIe to Gigabit Ethernet Controller 10Mbps/100Mbps/1000Mbps PCIe 3.3V 72-Pin SQFN Tray
$ 6.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7431-I/YXX.

Electro Sonic

Datasheet77 pages7 years ago

Upverter

Microchip

Future Electronics

Inventory History

3 month trend:
+90.26%

CAD Models

Download Microchip LAN7431-I/YXX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.887
$ 5.69
$ 5.69
Stock
132,092
109,233
109,233
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
72
72
72
Data Rate
1 Gbps
1 Gbps
1 Gbps
Min Supply Voltage
1.12 V
1.12 V
1.12 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip LAN7431-I/YXX provided by its distributors.

PCIe to Gigabit Ethernet Controller 10Mbps/100Mbps/1000Mbps PCIe 3.3V 72-Pin SQFN Tray
Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 72-Pin VQFN EP Tray
LAN7431 Series 3.63 V PCIe to 10/100/1000 Mbps Ethernet Controller - VQFN-72
ETHERNET CTRL, 1GBPS, -40 TO 85DEG C; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Controller IC Case Style: SQFN; No. of Pins: 72Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7431-IYXX
  • LAN7431I/YXX
  • LAN7431IYXX