Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN7430T/Y9X

Ethernet Controller Single Chip 10/100/1000Mbps 3.3V 48-Pin SQFN T/R - Tape and Reel
$ 18.27
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7430T/Y9X.

Electro Sonic

Datasheet77 pages7 years ago

Microchip

Microchip SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip LAN7430T/Y9X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.27
$ 7.588
$ 7.588
Stock
168,579
315,567
315,567
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
3.63 V
-
-

Supply Chain

Projected EOL Date2044-01-07
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip LAN7430T/Y9X provided by its distributors.

Ethernet Controller Single Chip 10/100/1000Mbps 3.3V 48-Pin SQFN T/R - Tape and Reel
Pcie 3.1 2.5Gt/S To 10/100/1000 Ethernet; |Microchip Technology LAN7430T/Y9X
Tape & Reel (TR) S-XQCC-N48 GPIO ALSO HAVING NETWORK PROTOCOLS IEEE 802.3AZ; IEEE 802.1Q; IEEE 802.3X interface controller 1.8V 2.5V 3.3V 7mm 256MBps 0C~70C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7430TY9X