Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN7430-I/Y9X

Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray
$ 7.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7430-I/Y9X.

Microchip

Datasheet0 pages0 years ago
Datasheet77 pages7 years ago

Microchip SCT

Inventory History

3 month trend:
+320%

CAD Models

Download Microchip LAN7430-I/Y9X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.588
$ 22.77
$ 22.77
Stock
317,661
192,229
192,229
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip LAN7430-I/Y9X provided by its distributors.

Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray
Tray S-XQCC-N48 GPIO ALSO HAVING NETWORK PROTOCOLS IEEE 802.3AZ; IEEE 802.1Q; IEEE 802.3X interface controller 1.8V 2.5V 3.3V 7mm 256MBps -40C~85C
ETHERNET CTRL, 1GBPS, -40 TO 85DEG C; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Controller IC Case Style: SQFN; No. of Pins: 48Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7430-IY9X
  • LAN7430I/Y9X
  • LAN7430IY9X