Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ9893RNXI-TR

3-Port Gigabit Ethernet Switch with RGMII/MII/RMII Interface -40°C to 85°C 64-Pin VQFN T/R
$ 10.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9893RNXI-TR.

Microchip

Datasheet193 pages4 years ago
Datasheet11 pages9 years ago

Augswan

Inventory History

3 month trend:
-18.66%

CAD Models

Download Microchip KSZ9893RNXI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.07
$ 8.034
$ 8.034
Stock
213,472
217,247
217,247
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-01-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-01-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9893RNXI-TR provided by its distributors.

3-Port Gigabit Ethernet Switch with RGMII/MII/RMII Interface -40°C to 85°C 64-Pin VQFN T/R
3-Port Gigabit Ethernet Switch With Eee,; |Microchip Technology KSZ9893RNXI-TR
3-Port Gigabit Ethernet Switch with EEE, WOL, QoS, LinkMD, Industrial temp
IC ETHERNET SWITCH 64VQFN / Ethernet Switch IEEE 802.3, 10/100/1000 Base-TX PHY I²C, MII, RMII, SPI Interface 64-VQFN (8x8)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.