Microchip KSZ8695PI

Multi-Port PCI Gateway 1.4Gbps 1.8V/3.3V 289-Pin PBGA Tray
$ 21.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8695PI.

Microchip

Datasheet39 pages18 years ago
Datasheet40 pages21 years ago

SHENGYU ELECTRONICS

TME

iiiC

Future Electronics

Inventory History

3 month trend:
-36.13%

CAD Models

Download Microchip KSZ8695PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.1
$ 18.15
Stock
246,095
194,533
Authorized Distributors
3
5
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
1.9 V
1.9 V
Number of Pins
289
289
Data Rate
100 Mbps
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-02-23
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8695P
KS8695P Series 32-Bit 166 MHz Multi-Port PCI Gateway Solution - PBGA-289
MicrochipKSZ8695PX
IC 10/100 INTEG SWITCH 289PBGA / 10/100 Integrated Switch 289-PBGA (19x19)

Descriptions

Descriptions of Microchip KSZ8695PI provided by its distributors.

Multi-Port PCI Gateway 1.4Gbps 1.8V/3.3V 289-Pin PBGA Tray
1.7V, 3V 1.9V, 3.6V 1.4Gbps PBGA-289 SMD 19mm × 19mm × 1.83mm
Ethernet Controller, 3.3V, 100Mbps, PBGA-289, RoHS
Microchip SCT
SPECIALTY TELECOM CIRCUIT PBGA289
IC 10/100 INTEG SWITCH 289-PBGA
Enet Ctrl, 100Mbps, -40 To 85Deg C; Data Rate:100Mbps; Ethernet Type:Ieee 802.3; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Controller Ic Case Style:Bga; No. Of Pins:289Pins; Ic Interface Type:Mii; Operating Temperature Rohs Compliant: Yes |Microchip Technology KSZ8695PI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.