What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip KSZ8895RQXCA-TR

Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20)
$ 5.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895RQXCA-TR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Microchip KSZ8895RQXCA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.948
$ 6.39
$ 6.39
Stock
113,911
248,963
248,963
Authorized Distributors
6
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
-
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
5
5
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipKSZ8895MQXCA
Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - 0 to 70°C
MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
STMicroelectronicsE-L6452
L6452 Series 12.5 V 5 mA Dual 13x16 Matrix Head Ink Jet Driver - PQFP-100
Microcontroller, 8-bit, integrated VFD Controller, 128K-byte Flash ROM, 4096-byte RAM

Descriptions

Descriptions of Microchip KSZ8895RQXCA-TR provided by its distributors.

Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20)
Ethernet Switches, 100Mbps, 3.3V, PQFP-128, RoHS
Microchip SCT
IC ETHERNET SWITCH 5PORT 128QFP
5-Port 10/100 Managed Switch w/ MII, RMII
PQFP-128 Pre-ordered MCUs ROHS
5-Port 10/100 Managed Switch W/ Mii, Rmii 128 Pqfp 14X20X2.72Mm T/R Rohs Compliant: Yes |Microchip Technology KSZ8895RQXCA-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.