Microchip KSZ8895MLUB-TR

Ethernet Switch 5 Port 10Mbps/100Mbps 128-Pin LQFP T/R
$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895MLUB-TR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Microchip SCT

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.86
$ 8.86
Stock
86,279
325,877
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
128
128
Data Rate
-
100 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
3.465 V

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip KSZ8895MLUB-TR provided by its distributors.

Ethernet Switch 5 Port 10Mbps/100Mbps 128-Pin LQFP T/R
Ethernet Switches, 100Mbps, 3.3V, LQFP-128, RoHS
Microchip SCT
Automotive 5-Port 10/100 Managed Switch w/ MII, RMII

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.