Microchip KSZ8775CLXCC

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 1.14 V, 1.26 V, LQFP, 80 Pins
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8775CLXCC.

Microchip

Datasheet130 pages4 years ago
Datasheet128 pages5 years ago

Augswan

Electro Sonic

Inventory History

3 month trend:
-1.42%

CAD Models

Download Microchip KSZ8775CLXCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.25
$ 6.313
Stock
270,601
167,550
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
80
80
Data Rate
-
100 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430F5418AIPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
Texas InstrumentsMSP430F5437AIPNR
IC MCU 16BIT 256KB FLASH 80LQFP / MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP T/R
Texas InstrumentsMSP430F5329IPNR
IC MCU 16BIT 128KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER
NXP SemiconductorsMKE06Z128VLK4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 80-LQFP
NXP SemiconductorsLPC1751FBD80,551
MCU 32-Bit LPC17xx ARM Cortex M3 RISC 32KB Flash 3.3V 80-Pin LQFP Tray
NXP SemiconductorsMKE04Z128VLK4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 80-LQFP

Descriptions

Descriptions of Microchip KSZ8775CLXCC provided by its distributors.

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 1.14 V, 1.26 V, LQFP, 80 Pins
Ethernet Switch 5-Port 10Mbps/100Mbps 80-Pin LQFP Tray - Trays
Ethernet Switch, 1Gbps, 0 To 70Deg C; |Microchip Technology KSZ8775CLXCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.