Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8081RNAIA

1 3.135V 3.465V 10MBPS, 100MBPS QFN , 4MM*4MM*850¦ÌM

Price and Stock

Alternate Parts

Price @ 1000
$ 0.838
$ 0.838
Stock
193,150
8,877,044
8,877,044
Authorized Distributors
0
6
6
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
3.3 V
3.3 V
Number of Pins
-
24
24
Data Rate
-
100 Mbps
100 Mbps
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.465 V
3.465 V

Descriptions

Descriptions of Microchip KSZ8081RNAIA provided by its distributors.

1 3.135V 3.465V 10Mbps,100Mbps QFN , 4mm*4mm*850¦Ìm
Ethernet Transceiver, 1-Trnsvr
MICROCHIP QFN24
MICROCHIP 2019+RoHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.