Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip IS2083BM-232-TRAY

Rf Transceiver, 2.4Ghz, -40 To 85Deg C; |Microchip Technology IS2083BM-232-TRAY
$ 6.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip IS2083BM-232-TRAY.

Microchip

Datasheet68 pages4 years ago

Upverter

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip IS2083BM-232-TRAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.513
$ 13.68
Stock
86,660
53,589
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
82
82
Frequency
-
-
Data Rate
3 Mbps
-
Interface
I2C, I2S, UART, USB
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
1.14 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2044-06-19
Country of AssemblyTaiwan
Country of FabricationChina, Taiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Introduction Date2019-06-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip IS2083BM-232-TRAY provided by its distributors.

Rf Transceiver, 2.4Ghz, -40 To 85Deg C; |Microchip Technology IS2083BM-232-TRAY
Bluetooth Audio, 3.2V - 4.2V, 19 GPIO, -40C to +85C, VFBGA-82, RoHS
Microchip SCT
Microchip Bluetooth module, Version 5, support-90dBm, max_output_power 11dBm
RF System on a Chip - SoC Bluetooth 5.0 Audio SoC
RF TXRX MODULE BLUETOOTH SMD Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Bluetooth SoC, Bluetooth 5.0, 82 Pins, VFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS2083BM232TRAY