Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip IS2083BM-232

RF System on a Chip - SoC Bluetooth 5.0 Audio SoCView in Development Tools Selector
$ 13.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip IS2083BM-232.

Microchip

Datasheet68 pages4 years ago

Microchip SCT

Inventory History

3 month trend:
+1.81%

CAD Models

Download Microchip IS2083BM-232 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.68
$ 6.583
Stock
55,846
87,072
Authorized Distributors
6
6
Bandwidth
-
-
Data Rate
-
3 Mbps
Interface
-
I2C, I2S, UART, USB
Max Frequency
-
2.4 GHz
Sensitivity (dBm)
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Case/Package
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C

Supply Chain

Projected EOL Date2044-06-19
Country of AssemblyTaiwan
Country of FabricationChina, Taiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Introduction Date2019-06-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip IS2083BM-232 provided by its distributors.

RF System on a Chip - SoC Bluetooth 5.0 Audio SoCView in Development Tools Selector
Bluetooth Audio, 3.2V - 4.2V, 19 GPIO, -40C to +85C, VFBGA-82, RoHS
Microchip SCT
Bluetooth 5.0 Audio Soc 82 Vfbga 5.5X5.5; |Microchip Technology IS2083BM-232
Bluetooth SoC, Bluetooth 5.0, 82 Pins, VFBGA
RF TXRX MODULE BLUETOOTH SMD Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS2083BM232