Microchip CL2N8-G

LED Driver IC - 1 Output - Linear Constant Current - Dimming - 20mA - TO-243AA (SOT-89)
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL2N8-G.

LKR

Datasheet15 pages10 years ago

Upverter

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip CL2N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-29
Country of AssemblyChina, Philippines
Country of FabricationUnited States of America
Country of OriginChina, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipCL25N8-G
90V Constant Current 25mA 1 5V 5V 90V SOT-89,TO-243AA wire mounting,SMD mount
MicrochipHV9923N8-G
HV9923 Series 400 V 30 mA SMT Switch-Mode LED Lamp Driver Ics - SOT-89-3
MicrochipHV9922N8-G
Tape & Reel (TR) HV9922 Step-Down (Buck) Triac led driver 4.496mm 50mA 265V 1.6W
MicrochipHV9921N8-G
HV9921 Series 400 V 20 mA Buck Switch-Mode LED Lamp Driver Ics - SOT-89-3

Descriptions

Descriptions of Microchip CL2N8-G provided by its distributors.

LED Driver IC - 1 Output - Linear Constant Current - Dimming - 20mA - TO-243AA (SOT-89)
LED DRIVER, TEMPERATURE COMPENSATED, CONSTANT CURRENT SOURCE
LED DRIVER, CONSTANT CURRENT, TO-243AA-3; Device Topology: Constant Current; No. of Outputs: 1; Output Current: 20mA; Output Voltage: -; Driver Case Style: TO-243AA; Input Voltage Min: 5V; Input Voltage Max: 9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL2N8-G.
  • CL2N8G