Microchip CL25N8-G

90V Constant Current 25mA 1 5V 5V 90V SOT-89,TO-243AA wire mounting,SMD mount
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL25N8-G.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.49%

CAD Models

Download Microchip CL25N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-19
Country of AssemblyChina, Philippines
Country of FabricationUnited States of America
Country of OriginChina, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipCL2N8-G
LED Driver IC - 1 Output - Linear Constant Current - Dimming - 20mA - TO-243AA (SOT-89)
MicrochipHV9921N8-G
HV9921 Series 400 V 20 mA Buck Switch-Mode LED Lamp Driver Ics - SOT-89-3
MicrochipHV9922N8-G
Tape & Reel (TR) HV9922 Step-Down (Buck) Triac led driver 4.496mm 50mA 265V 1.6W

Descriptions

Descriptions of Microchip CL25N8-G provided by its distributors.

90V Constant Current 25mA 1 5V 5V 90V SOT-89,TO-243AA wire mounting,SMD mount
MICROCHIP CL25N8-GLed Driver, 1 Output, Constant Current, 5V-90V in, 25mA out, TO-243AA-3
SIMPLE 90V, 25mA, TEMPERATURE COMPENSATED CONSTANT CURRENT LED DRIVER IC
3 SOT-89 T/RSIMPLE 90V, 25MA, TEMP COMPENSATED CONSTANT CURRENT LED DRIVE
LED DRVR 1-CH External FET 90V 0.0275A 3-Pin SOT-89
Linear Current Regulators, 5 to 90V, 25mA, SOT-89-3, RoHS
Microchip SCT
LED DRVR 9V/12V/15V/18V/24V 4-Pin (3+Tab) SOT-89
Drivers - LED 5-90V 25mA TEMP/COMP
IC LED DRIVER 90V .025A SOT89-3
IC LED DRVR LINEAR 25MA TO243AA
SIMPLE 90V, 25MA, TEMPERATURE COMPENSATE; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 25mA; Output Voltage: -; Driver Case Style: TO-243AA; No. of Pins: 3Pins; Input Voltage Min: 5V; Input Volta

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL25N8-G.
  • CL25N8G