Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip HV9110NG-G

HV9110 Series 120 V 3 MHz High-Voltage Current Mode PWM Controller - SOIC-14
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9110NG-G.

Electro Sonic

Datasheet18 pages10 years ago
Datasheet8 pages17 years ago

Microchip

RS (Formerly Allied Electronics)

iiiC

Mouser

Inventory History

3 month trend:
-47.43%

CAD Models

Download Microchip HV9110NG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2574HVM-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 12V, IIB 50nA
Texas InstrumentsLM2574MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
MC Series 15 mA 200 kHz SMT Voltage Mode Single-Ended PWM Controller - SOIC-14
Analog DevicesICL7662CBD+
DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, SOIC-14
Analog DevicesICL7662EBD+
ICL7662 Series 20V 10 kHz Charge Pump SMT Switching Regulator - SOIC-14

Descriptions

Descriptions of Microchip HV9110NG-G provided by its distributors.

HV9110 Series 120 V 3 MHz High-Voltage Current Mode PWM Controller - SOIC-14
SWITCHMODE CONTROLLER, 120V, 1% REF
Microchip PWM Controller, Voltage Controller, 1 Output, 14-Pin, Max Input 120V
Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDSO14
Switching Controllers; MICROCHIP; HV9110NG-G; SOIC; 1; 14; No
HV9110 Flyback Forward Converter Tube e3 DC to DC switching controller 20ns -2mA 338.011364mg 4V
PWM CONTROLLER, CURRENT MODE, SOIC-14; Input Voltage: -; Output Voltage: 4V; Output Current: -; Supply Voltage Min: 9V; Supply Voltage Max: 13.5V; Controller IC Case Style: SOIC; No. of Pins: 14Pins; Frequency: 3MHz; Operating T
Switchmode PWM Controllers HVCMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9110NGG