Microchip HCS512/SO

Ic, Decoder, Code Hopping, Soic18; |Microchip Technology HCS512/SO
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS512/SO.

Electro Sonic

Datasheet34 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download Microchip HCS512/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.99
$ 5.538
$ 5.538
Stock
56,013
105,160
105,160
Authorized Distributors
6
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
6 V
6 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Descriptions

Descriptions of Microchip HCS512/SO provided by its distributors.

Ic, Decoder, Code Hopping, Soic18; |Microchip Technology HCS512/SO
HCS512 Series 4 V to 6 V SMT KEELOQ Code Hopping Encoder - SOIC-18
Hopping Decoder 5V 18-Pin SOIC W Tube
IC CODE HOPPING DECODER 18SOIC
Data Encryption Circuit, CMOS, PDSO18
IC, DECODER, CODE HOPPING, SOIC18; IC Function: Code Hopping Decoder; Supply Voltage Min: 4V; Supply Voltage Max: 6V; IC Package Type: SOIC; No. of Pins: 18Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS512SO