Microchip HCS512/P

IC CODE HOPPING DECODER 18DIP / Code Hopping Decoder 18-PDIP
$ 7.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS512/P.

SHENGYU ELECTRONICS

Datasheet34 pages15 years ago

Mouser

iiiC

CAD Models

Download Microchip HCS512/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.75
$ 5.72
Stock
41,964
68,512
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
18
18
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Number of Channels
-
-

Related Parts

MicrochipHCS512-I/P
IC CODE HOPPING DECODER 18-DIP / KEELOQ Code Hopping Decoder
MicrochipHCS515-I/P
Code Hopping Decoder 700mW Serial Interface 14-Pin PDIP Tube
MicrochipHCS370/P
Special Function Ic; |Microchip Technology HCS370/P
MicrochipMCP2030-I/P
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, PDIP
MicrochipHCS515/P
IC CODE HOPPING DECODER 14DIP / Code Hopping Decoder 14-PDIP

Descriptions

Descriptions of Microchip HCS512/P provided by its distributors.

IC CODE HOPPING DECODER 18DIP / Code Hopping Decoder 18-PDIP
Code Hopping Decoder,15 fnc
PDIP-18 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS512/P.
  • HCS512P