Microchip HCS410-I/P

IC CODE HOP ENCOD/TRNSPND 8DIP / Code Hopping Encoder and Transponder 8-PDIP
$ 3.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS410-I/P.

Augswan

Datasheet46 pages15 years ago

DigiKey

CAD Models

Download Microchip HCS410-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.32
$ 2.18
Stock
105,752
95,765
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6.6 V
6.6 V
Number of Channels
-
-

Related Parts

MicrochipHCS360/P
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP
MicrochipHCS410/P
IC CODE HOP ENCODR/TRNSPOND 8DIP / Hopping Encoder 2.5V/3.3V/5V 8-Pin PDIP Tube
MicrochipHCS360-I/P
IC CODE HOPPING ENCODER 8DIP / Code Hopping Encoder 8-PDIP

Descriptions

Descriptions of Microchip HCS410-I/P provided by its distributors.

IC CODE HOP ENCOD/TRNSPND 8DIP / Code Hopping Encoder and Transponder 8-PDIP
Ic,remote-Control Transmitter/Encoder,cmos,dip,8Pin Rohs Compliant: Yes |Microchip HCS410-I/P
Hopping Decoder 8-Pin PDIP Tube
KEELOQ Code Hopping Encoders w/ Transponder
IC CODE HOP ENCODR/TRNSPOND 8DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS410-I/P.
  • HCS410-IP
  • HCS410-I_P
  • HCS410I/P
  • HCS410IP