Microchip HCS361-I/SN

IC CODE HOPPING ENCODER 8SOIC / Code Hopping Encoder 8-SOIC
$ 2.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS361-I/SN.

Electro Sonic

Datasheet42 pages15 years ago

Mouser

Augswan

iiiC

Inventory History

3 month trend:
+77.05%

CAD Models

Download Microchip HCS361-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.081
$ 2.061
$ 2.061
Stock
132,138
118,130
118,130
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
1
1
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
6.9 V
6.6 V
6.6 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipHCS500/SM
IC CODE HOPPING DECODER 8SOIJ / Code Hopping Decoder 8-SOIJ
MicrochipHCS500-I/SM
Keeloq Code Hopping Decoder, Soic8; |Microchip Technology HCS500-I/SM
MicrochipHCS301-I/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.5mm

Descriptions

Descriptions of Microchip HCS361-I/SN provided by its distributors.

IC CODE HOPPING ENCODER 8SOIC / Code Hopping Encoder 8-SOIC
CODE HOPPING ENCODER 2.0 - 6.6V8 SOIC 3.90MM(.150IN) TUBE
Special Function Ic; |Microchip Technology HCS361-I/SN
Code Hopping Encoder 2.0 - 6.6V
IC CODE HOPP ENCODR 15FUNC 8SOIC
Data Encryption Circuit, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS361-I_SN
  • HCS361ISN