Microchip HCS500-I/SM

Keeloq Code Hopping Decoder, Soic8; |Microchip Technology HCS500-I/SM
$ 2.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS500-I/SM.

Microchip

Datasheet42 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip HCS500-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.674
$ 2.405
Stock
108,242
133,439
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS500/SM
IC CODE HOPPING DECODER 8SOIJ / Code Hopping Decoder 8-SOIJ
MicrochipHCS361/SN
Ic,remote-Control Transmitter/encoder,cmos,sop,8Pin Rohs Compliant: Yes
MicrochipHCS361-I/SN
IC CODE HOPPING ENCODER 8SOIC / Code Hopping Encoder 8-SOIC
Analog DevicesMAX4473ESA
Low-Cost, Low-Voltage, PA Power Control Amplifier for GSM Applications in 8-Pin μMAX

Descriptions

Descriptions of Microchip HCS500-I/SM provided by its distributors.

Keeloq Code Hopping Decoder, Soic8; |Microchip Technology HCS500-I/SM
IC CODE HOPPING DECODER 8SOIJ / Code Hopping Decoder 8-SOIJ
SOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
CODE HOPPING DECODER, 3 FUNC8 SOIJ .208IN TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS500-ISM
  • HCS500-I_SM
  • HCS500I/SM
  • HCS500ISM