Microchip DSPIC33FJ128GP804-I/ML

MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin QFN EP Tube
$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP804-I/ML.

Augswan

Datasheet436 pages14 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+118%

CAD Models

Download Microchip DSPIC33FJ128GP804-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip DSPIC33FJ128GP804-I/ML provided by its distributors.

MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin QFN EP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
DSC, 16BIT, 128K FLASH, 40MIPS, 44QFN; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 128KB; No. of I/O's: 35I/O's; Embedded Interface Type: ECAN, I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP804-IML
  • DSPIC33FJ128GP804I/ML
  • DSPIC33FJ128GP804IML