Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ32MC104-E/PT

MCU 16-bit dsPIC33F dsPIC RISC 32KB Flash 3.3V Automotive 44-Pin TQFP Tray

$ 6.18

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32MC104-E/PT.

RS (Formerly Allied Electronics)

Datasheet392 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33FJ32MC104-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.18
$ 3.502
Stock
49,658
116,031
Authorized Distributors
1
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
-
35
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
PWM

Related Parts

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, TQFP-44, RoHS
24KB 2.5V~5.5V PIC 30 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 24KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33FJ32MC104-E/PT provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 32KB Flash 3.3V Automotive 44-Pin TQFP Tray
16 Bit DSC 32KB Flash 2KB RAM 16 MHz 44 Pin MCPWM 3 Comp CTMU RTCC
16- M C Dsc F , 16 Mips, 32Kb F , 2Kb Ram 44 Tqfp 10 10 1 Tray
IC MCU 16BIT 32KB FLASH 44TQFP
16-BIT MOTOR CONTROL DSC FAMILY, 16 MIPS, 32KB FLASH, 2KB RAM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ32MC104-EPT
  • DSPIC33FJ32MC104E/PT
  • DSPIC33FJ32MC104EPT