Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ256GP710-I/PT

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray / IC MCU 16BIT 256KB FLASH 100TQFP
$ 9.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ256GP710-I/PT.

LKR

Datasheet322 pages17 years ago

Future Electronics

RS (Formerly Allied Electronics)

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+43.38%

CAD Models

Download Microchip DSPIC33FJ256GP710-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS

Descriptions

Descriptions of Microchip DSPIC33FJ256GP710-I/PT provided by its distributors.

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray / IC MCU 16BIT 256KB FLASH 100TQFP
HIGH-PERFORMANCE, 16-BIT DIGITAL SIGNAL CONTROLLER 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP100
dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100
MICROCHIP - DSPIC33FJ256GP710-I/PT - Digital Signal Controller, dsPIC33F Series, 40 MHz, 256 KB, 85 I/O's, DCI, ECAN, I2C, SPI, UART
3V~3.6V 30KB FLASH 256KB AC97,Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 85 1 3V 3.6V 40MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 32x10b/12b 16bit dsPIC TQFP-100 SMD mount 12mm*12mm*1mm
IC, 16BIT MCU-DSP, 256KB FLASH, SMD; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 256KB; No. of I/O's: 85I/O's; Embedded Interface Type: DCI, ECAN, I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ256GP-710-I/PT
  • DSPIC33FJ256GP710-I/PT.
  • DSPIC33FJ256GP710-IPT
  • DSPIC33FJ256GP710I/PT
  • DSPIC33FJ256GP710IPT