Microchip DSPIC33FJ16GP304-I/ML

MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 44-Pin QFN EP Tube
$ 4.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GP304-I/ML.

SHENGYU ELECTRONICS

Datasheet300 pages14 years ago

Electro Sonic

Future Electronics

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ16GP304-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

DSPIC30F2023-30I/ML,16BIT DSPIC MICROCONTROLLER,14.55MHZ,12KB FLASH,44-PIN QFN
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, QFN-44, RoHS
MCU 16-bit dsPIC30F dsPIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC33FJ16GP304-I/ML provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - QFN-44
DSC, 16BIT, 16K FLASH, 40MIPS, 44QFN; Product Range: -; Core Frequency: 40MHz; Flash Memory Size: 16KB; No. of I/O's: 35I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case Style: QFN; No. of Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GP304-I-ML
  • DSPIC33FJ16GP304-IML
  • DSPIC33FJ16GP304I/ML
  • DSPIC33FJ16GP304IML