Microchip DSPIC33FJ06GS202A-E/MM

MCU 16-bit dsPIC RISC 6KB Flash 3.3V Automotive 28-Pin QFN-S EP Tube
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ06GS202A-E/MM.

SHENGYU ELECTRONICS

Datasheet352 pages14 years ago

Microchip

CAD Models

Download Microchip DSPIC33FJ06GS202A-E/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.27
$ 3.5
Stock
84,383
82,152
Authorized Distributors
3
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
50 kHz
40 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
21
Peripherals
-
PWM
Case/Package
QFN
QFN
Number of Pins
-
28
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube

Descriptions

Descriptions of Microchip DSPIC33FJ06GS202A-E/MM provided by its distributors.

MCU 16-bit dsPIC RISC 6KB Flash 3.3V Automotive 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 6 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
16 Bit DSC, 6KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp
Dsc, 40Mhz, 6Kb, Qfns-Ep-28; |Microchip Technology DSPIC33FJ06GS202A-E/MM
40 MIPS, 6 KB FLASH, 1024 BYTES RAM, SMPS PERIPHERALS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ06GS202A-EMM