Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP64MC504-I/PT

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64MC504-I/PT.

Microchip

Datasheet546 pages6 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-83.80%

CAD Models

Download Microchip DSPIC33EP64MC504-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.245
Stock
160,489
175,735
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
70 MHz
Number of I/Os
35
35
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SMBus, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,28-CH, 10-BIT A/D, TQFP-44
IC MCU 8BIT 28KB FLASH 44TQFP / MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin TQFP Tray
IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 7KB,5MIPS,14-CH,10-BIT A/D, TQFP-44
Silicon LabC8051F380-GQ
MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F706-GQ
MCU 8-bit C8051F70x 8051 CISC 16KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F704-GQ
MCU 8-Bit C8051F70x 8051 CISC 15KB Flash 1.8V/3V 48-Pin TQFP

Descriptions

Descriptions of Microchip DSPIC33EP64MC504-I/PT provided by its distributors.

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
DSPIC33EP64MC504-I/PT,16BIT DSPIC MICROCONTROLLER,70MIPS,64KB FLASH,44-PIN TQFP
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
280MHz 64KB 35 TQFP-44(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-44
IC MCU 16BIT 64KB FLASH 44TQFP / dsPIC series Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 44-TQFP (10x10)
Microchip dsPIC33EPSeries microcontroller, dsPICkernel, 44needle, TQFPencapsulation, 1CANpassageway
DSC, 16 BIT, DSPIC33E, 44TQFP; Product Range: dsPIC33E Series; Core Frequency: 140MHz; Flash Memory Size: 64KB; No. of I/O's: 35I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USB; Core Supply Voltage: 1.8V; DSC Case

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64MC504-IPT
  • DSPIC33EP64MC504I/PT
  • DSPIC33EP64MC504IPT