Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP512MU810-I/PF

MCU 16-bit dsPIC RISC 536KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
$ 10.145
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MU810-I/PF.

LKR

Datasheet622 pages13 years ago

Microchip

Future Electronics

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+195%

CAD Models

Download Microchip DSPIC33EP512MU810-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.145
$ 10.09
Stock
178,913
83,461
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
83
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
536 kB
536 kB
Min Supply Voltage
3 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-07-21
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray / IC MCU 16BIT 256KB FLASH 100TQFP

Descriptions

Descriptions of Microchip DSPIC33EP512MU810-I/PF provided by its distributors.

MCU 16-bit dsPIC RISC 536KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controller-TQFP-100
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...3.6 V No. of I/Os: 83 No. of timers: 9 Bus width: 16 Bit Package: TQFP-100 RAM: 52 kB
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33EP512MU810-I/PF; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART, USB; FLASH; dsPIC
DSC, 70MHZ, -40 TO 85DEG C; Product Range: dsPIC33E Series; Core Frequency: 60MHz; Flash Memory Size: 536KB; No. of I/O's: 83I/O's; Embedded Interface Type: DCI, ECAN, I2C, SPI, UART; Core Supply Voltage: 1.8V; DSC Case Style:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512MU810-IPF
  • DSPIC33EP512MU810I/PF
  • DSPIC33EP512MU810IPF