Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP32GS504-I/PT

MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32GS504-I/PT.

Microchip

Datasheet390 pages9 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-8.20%

CAD Models

Download Microchip DSPIC33EP32GS504-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.46
$ 4.14
Stock
147,271
56,963
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
35
35
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
DSPIC33FJ32GP104-I/PT,16BIT PIC MICROCONTROLLER,16MHZ,32KB FLASH,44-PIN TQFP

Descriptions

Descriptions of Microchip DSPIC33EP32GS504-I/PT provided by its distributors.

MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
280MHz 32KB 35 TQFP-44(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33EP Series 4 kB RAM 32 kB Flash 16-Bit Digital Signal Controller -TQFP-44
3V~3.6V 4KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 35 3V 3.6V 70MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 19x12b,D/A 1x12b 16bit dsPIC QFP SMD mount 10mm*10mm*1mm
DSC, 16BIT, 32KB, 140MHZ, 3.6V, TQFP-44; Product Range: dsPIC33E Series; Core Frequency: 140MHz; Flash Memory Size: 32KB; No. of I/O's: 35I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 3.3V; DSC Case Styl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32GS504-IPT
  • DSPIC33EP32GS504I/PT
  • DSPIC33EP32GS504IPT