Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP256MU814-I/PL

MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +85°C - 3.3V - 144-Pin LQFP - Tray
$ 10.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MU814-I/PL.

Microchip

Datasheet622 pages13 years ago
Datasheet614 pages14 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-54.52%

CAD Models

Download Microchip DSPIC33EP256MU814-I/PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.25
$ 10.693
Stock
104,579
74,736
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
144
144
Core Architecture
dsPIC
dsPIC
Data Bus Width
-
16 b
Max Frequency
-
60 MHz
Number of I/Os
-
122
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SMBus, SPI, UART, USB
Memory Type
FLASH
FLASH
Memory Size
-
280 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-10-12
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-10-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
100 MHZ 32-BIT RX MCU WITH FPU Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144
Mcu, 32Bit, 100Mhz, Lqfp-64; |Renesas Electronics Corporation R5F56218BDFB#V0
MCU 16-bit PIC RISC 280KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
256KB 2.7V~3.6V RXv1 64KB 100MHz 105 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Microchip DSPIC33EP256MU814-I/PL provided by its distributors.

MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +85°C - 3.3V - 144-Pin LQFP - Tray
16-bit MCU/DSC, 256 KB, 28672 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
Microchip SCT
dsPIC33EP Series 12kB RAM 256 kB Flash 16-Bit Digital Signal Controller-LQFP-144
144 PINS,256KB FLASH,28KB RAM,60 MHZ, USB, 2XCAN,15 DMA144 LQFP 20X20X1.4MM TRAY
IC MCU 16BIT 256KB FLASH 144LQFP dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 144-LQFP (20x20)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MU814-IPL
  • DSPIC33EP256MU814I/PL
  • DSPIC33EP256MU814IPL