Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP256MU810T-I/PF

MCU 16-bit dSPIC33 dsPIC RISC 280KB Flash 3.3V 100-Pin TQFP T/R
$ 9.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MU810T-I/PF.

Electro Sonic

Datasheet622 pages13 years ago
Datasheet4 pages7 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.37%

CAD Models

Download Microchip DSPIC33EP256MU810T-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.04
$ 9.02
Stock
81,307
92,932
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
-
83
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH, RAM
Memory Size
280 kB
256 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-12
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-12
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip DSPIC33EP256MU810T-I/PF provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 280KB Flash 3.3V 100-Pin TQFP T/R
Tqfp 100 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes
16-Bit DSC 100LD 256KB Flash, DMA, 60 MIPS, nanoWatt
16-bit dsPIC DSC, 28 KB, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
IC MCU 16BIT 256KB FLASH 100TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MU810T-I/PF.
  • DSPIC33EP256MU810T-IPF